Infineon 2 Axis Surface Inclinometer 3 V 5.5V, SPI, DSO, 8-Pin
- RS Stock No.:
- 223-8592
- Mfr. Part No.:
- TLE5012BE5020XUMA1
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $435.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$8,060.00
(exc. GST)
$8,865.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 August 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $3.224 | $8,060.00 | - |
| 5000 - 5000 | $3.137 | $7,842.50 | $435.00 |
| 7500 + | $3.073 | $7,682.50 | $1,132.50 |
*price indicative
- RS Stock No.:
- 223-8592
- Mfr. Part No.:
- TLE5012BE5020XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Inclinometer | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Frequency Response | 4.3kHz | |
| Minimum Frequency Response | 3.8kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | DSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | TLE5012B | |
| Height | 1.45mm | |
| Supply Current | 3.4mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Inclinometer | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Frequency Response 4.3kHz | ||
Minimum Frequency Response 3.8kHz | ||
Minimum Supply Voltage 3V | ||
Package Type DSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series TLE5012B | ||
Height 1.45mm | ||
Supply Current 3.4mA | ||
Automotive Standard AEC-Q100 | ||
Related links
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Melexis 3 Axis Surface Position Sensor 4.5 V 5.5V SOIC, 8-Pin
- Infineon 3 Axis PCB Sensor 2.8 V 5.5V PG-VSON-8, 8-Pin
