Infineon 2 Axis Surface Angle Sensor 3 V 5.5V, PG-DSO, 8-Pin
- RS Stock No.:
- 193-9587
- Mfr. Part No.:
- TLE5009 E1010
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 193-9587
- Mfr. Part No.:
- TLE5009 E1010
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Angle Sensor | |
| Sensor Type | Position Sensor | |
| Number of Axis | 2 | |
| Technology | GMR | |
| Mount Type | Surface | |
| Maximum Frequency Response | 30kHz | |
| Minimum Supply Voltage | 3V | |
| Package Type | PG-DSO | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 4.2mm | |
| Series | TLE5009 | |
| Standards/Approvals | AEC-Q100 | |
| Response Time | 9μs | |
| Supply Current | 10.5mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Angle Sensor | ||
Sensor Type Position Sensor | ||
Number of Axis 2 | ||
Technology GMR | ||
Mount Type Surface | ||
Maximum Frequency Response 30kHz | ||
Minimum Supply Voltage 3V | ||
Package Type PG-DSO | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Height 1.75mm | ||
Width 4.2mm | ||
Series TLE5009 | ||
Standards/Approvals AEC-Q100 | ||
Response Time 9μs | ||
Supply Current 10.5mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MY
3V to 5.5V operating supply voltage
Low current consumption and very quick start up
Overvoltage detection
360° contactless angle measurement
Output amplitude optimized for circuits with 3.3V or 5V supply voltage (type -E10x0 or -E20x0 respectively)
Immune to air gap variations due to GMR based sensing principle
Output amplitude constant over a wide temperature range: -40°C to 150°C (junction temperature)
High accuracy typically 0.6° overall angle error
Green package with lead-free (Pb-free) plating
Target Applications:
Rotor position sensing for electric motor commutation
Rotary switches
Steering angle sensing
Valve or flap position sensing
Related links
- Infineon 2 Axis Surface Angle Sensor 3 V 5.5V 8-Pin
- Infineon 2 Axis Surface Motion Sensor 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon 2 Axis Surface Inclinometer 3 V 5.5V DSO, 8-Pin
- Infineon Surface Mount Position Sensor 8-Pin
- Infineon 1 Axis Surface Position Sensor 4.5 V 5.5V PG-TDSO-8-1, 8-Pin
- Infineon, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon 10 A 8-Pin, PG-DSO-8
