Murata 1 Axis Surface Inclinometer 3 V 3.6V, SPI, Surface Mount, 12-Pin
- RS Stock No.:
- 171-0674
- Mfr. Part No.:
- SCA830-D07-004
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 4 units)*
$182.67
(exc. GST)
$200.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 4 - 16 | $45.668 | $182.67 |
| 20 + | $41.098 | $164.39 |
*price indicative
- RS Stock No.:
- 171-0674
- Mfr. Part No.:
- SCA830-D07-004
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Inclinometer | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Maximum Frequency Response | 6.25Hz | |
| Minimum Supply Voltage | 3V | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 32000Counts/g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 12 | |
| Length | 8.6mm | |
| Standards/Approvals | ELV, RoHS | |
| Width | 7mm | |
| Height | 3.3mm | |
| Series | SCA800 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Inclinometer | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type SPI | ||
Maximum Frequency Response 6.25Hz | ||
Minimum Supply Voltage 3V | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 32000Counts/g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 12 | ||
Length 8.6mm | ||
Standards/Approvals ELV, RoHS | ||
Width 7mm | ||
Height 3.3mm | ||
Series SCA800 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
- COO (Country of Origin):
- FI
Inclinometers, Murata
Related links
- Murata 1 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface Inclinometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface High Performance Accelerometer 3 V 3.6V Surface Mount, 12-Pin
- Murata 3 Axis Surface Sensor 3 V 3.6V DFL, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.62 V 3.6V LGA, 12-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 12-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.9 V 3.6V VFLGA, 12-Pin
