Infineon Surface Hall Effect Sensor 3 V 32V, SOT-23, 3-Pin
- RS Stock No.:
- 223-8589
- Mfr. Part No.:
- TLE49681MXTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save $0.52
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.80
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 21 January 2027
- Plus 3,000 unit(s) shipping from 25 March 2027
- Plus 3,000 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.74 | $14.80 | - |
| 40 - 80 | $0.727 | $14.54 | $0.52 |
| 100 - 220 | $0.714 | $14.28 | $2.60 |
| 240 - 480 | $0.701 | $14.02 | $9.36 |
| 500 + | $0.688 | $13.76 | $26.00 |
*price indicative
- RS Stock No.:
- 223-8589
- Mfr. Part No.:
- TLE49681MXTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 1mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Width | 600μm | |
| Length | 2.9mm | |
| Series | TLE4968-1M | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 1mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Width 600μm | ||
Length 2.9mm | ||
Series TLE4968-1M | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon XENSIV series is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
Related links
- Infineon Surface Hall Effect Sensor 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V 3-Pin
