STMicroelectronics STNS01PUR, Battery Charge Controller IC, 4.55 V to 5.4V Input 3.007V Output 200 mA, DFN 12-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,673.00

(exc. GST)

$6,240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.891$5,673.00-
15000 +$1.829$5,487.003%

*price indicative

RS Stock No.:
165-5693
Mfr. Part No.:
STNS01PUR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

DFN

Pin Count

12

Minimum Supply Voltage

4.55V

Output Current

200mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.4V

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

STNS01

Height

750μm

Length

3.15mm

Automotive Standard

No

COO (Country of Origin):
MY

Battery Charging & Monitoring Controllers, STMicroelectronics


Battery Charging & Monitoring, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy