TE Connectivity Surface Position Sensor, DFN
- RS Stock No.:
- 201-1659
- Mfr. Part No.:
- G-MRCO-050
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1659
- Mfr. Part No.:
- G-MRCO-050
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Position Sensor | |
| Product Type | Position Sensor | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Position Sensor | ||
Product Type Position Sensor | ||
Mount Type Surface | ||
Package Type DFN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 3mA | ||
- COO (Country of Origin):
- DE
The TE KMXP series linear position sensor . This sensor plays important role in many industrial, robotic and medical applications. The sensor measuring principle is based on the anisotropic magneto resistance effect.
High resolution and high precision
Easy assembly
Tape and reel packaging for easy integration
Design freedom
Related links
- TE Connectivity Surface Position Sensor, DFN
- TE Connectivity Surface Position Sensor 5 V 10V 12-Pin
- TE Connectivity PCB Position Sensor 5 V 10V 12-Pin
- TE Connectivity Surface Sensor 10V 10-Pin
- TE Connectivity Surface Mount, SO-8
- TE Connectivity PCB Position Sensor 10V 12-Pin
- TE Connectivity PT1000 RTD Sensor 1.2 mm Dia 2 Wire, 0.15 % 300 °C Max
- TE Connectivity Inclination Sensor Surface, Block Body 10V
