TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V, 3 Wire, LCC, 8-Pin
- RS Stock No.:
- 201-1649
- Mfr. Part No.:
- 20005836-00
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$137.34
(exc. GST)
$151.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $137.34 |
| 5 - 9 | $133.92 |
| 10 + | $131.86 |
*price indicative
- RS Stock No.:
- 201-1649
- Mfr. Part No.:
- 20005836-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Product Type | Accelerometer | |
| Number of Axis | 1 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | 3 Wire | |
| Maximum Frequency Response | 10000Hz | |
| Minimum Frequency Response | 2Hz | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | LCC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 50mV/g | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | NIST traceable calibration | |
| Series | 820M1 | |
| Automotive Standard | No | |
| Supply Current | 62A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Product Type Accelerometer | ||
Number of Axis 1 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type 3 Wire | ||
Maximum Frequency Response 10000Hz | ||
Minimum Frequency Response 2Hz | ||
Minimum Supply Voltage 1.5V | ||
Package Type LCC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 50mV/g | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals NIST traceable calibration | ||
Series 820M1 | ||
Automotive Standard No | ||
Supply Current 62A | ||
- COO (Country of Origin):
- CN
The TE 820M1 accelerometer is low cost, board mountable model designed for embedded condition monitoring and preventive maintenance applications. The piezo-electric accelerometer is available in ranges from ±25g to ±500g and features a flat frequency response up to >10kHz.
Amplified ±1.25V Signal Output
3.0 to 5.5Vdc Excitation Voltage
Hermetically Sealed
Piezo-Ceramic Crystal, Shear Mode
-40° to +125°C Operating Range
Related links
- TE Connectivity 1 Axis Surface Accelerometer 1.5 V 5.5V LCC, 8-Pin
- TE Connectivity 3 Axis Surface Accelerometer 1.5 V 5.5V 12-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2.8 V 5.5V LCC, 10-Pin
- TE Connectivity 1 Axis Surface Accelerometer 2 V 10V 8-Pin
- TE Connectivity 2 Axis Surface Accelerometer 3 V 5.5V TO-5, 3-Pin
- TE Connectivity 1 Axis Screw Accelerometer 3 V 5.5V TO-5, 2-Pin
- TE Connectivity 3 Axis Surface Motion Sensor Module 1.5 V 5.5V, 12-Pin
- TE Connectivity 1 Axis PCB Accelerometer 3 V dc 5.5V dc 10-Pin
