ams OSRAM 1 Axis Surface Hall Effect Sensor 300 mV 7V, SPI, PWM, UVW, TSSOP, 14-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-6335
Mfr. Part No.:
AS5147P-HTSM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Type

Position Sensor

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

CMOS

Mount Type

Surface

Interface Type

SPI, PWM, UVW

Magnetic Type

Bipolar

Minimum Supply Voltage

300mV

Package Type

TSSOP

Maximum Supply Voltage

7V

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

150°C

Height

1.2mm

Length

5mm

Series

AS5147P

Width

6mm

Standards/Approvals

AEC-Q100, ISO26262

Automotive Standard

AEC-Q100 Grade 0

Response Time

110μs

Supply Current

15mA

COO (Country of Origin):
AT
The AMS AS5147P-HTSM is a high-resolution rotary position sensor for high speed (up to 28krpm) angle measurement over a full 360 degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field.

14-bit core resolution

Zero position, configuration programmable

Supports safety challenging applications

Self diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy