STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V, Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI, LGA, 16-Pin
- RS Stock No.:
- 166-1109
- Mfr. Part No.:
- I3G4250DTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$37,491.00
(exc. GST)
$41,241.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $12.497 | $37,491.00 | - |
| 15000 + | $12.084 | $36,252.00 | 3% |
*price indicative
- RS Stock No.:
- 166-1109
- Mfr. Part No.:
- I3G4250DTR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor | |
| Sensor Type | Gyroscope | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI | |
| Minimum Supply Voltage | 2.4V | |
| Package Type | LGA | |
| Maximum Supply Voltage | 3.6V | |
| Sensitivity | 79.3mdps/digit | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.1mm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Series | I3G4250D | |
| Width | 4mm | |
| Automotive Standard | No | |
| Supply Current | 6.1mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor | ||
Sensor Type Gyroscope | ||
Number of Axis 3 | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type Serial-4 Wire, Serial-I2C, Serial-3 Wire, Serial-SPI | ||
Minimum Supply Voltage 2.4V | ||
Package Type LGA | ||
Maximum Supply Voltage 3.6V | ||
Sensitivity 79.3mdps/digit | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Height 1.1mm | ||
Length 4mm | ||
Standards/Approvals No | ||
Series I3G4250D | ||
Width 4mm | ||
Automotive Standard No | ||
Supply Current 6.1mA | ||
- COO (Country of Origin):
- MT
Gyroscopes ICs, STMicroelectronics
Gyroscopes, STMicroelectronics
Note
Related links
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V Serial-4 Wire Serial-3 Wire
- Analog Devices 3 Axis Surface Sensor 2 V 3.6V Serial-SPI Serial-3 Wire 14-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-SPI 14-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor Serial-3 Wire Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Absolute Orientation Sensor 1.9 V 3.6V Serial-I2C 24-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
