DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V, SIP-3, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 4000 units)*

$2,596.00

(exc. GST)

$2,856.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
4000 - 4000$0.649$2,596.00
8000 - 12000$0.642$2,568.00
16000 +$0.625$2,500.00

*price indicative

RS Stock No.:
122-0674
Mfr. Part No.:
AH1751-PG-A-A
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Latch Sensor

Technology

Hall Effect

Mount Type

Through Hole

Magnetic Type

Bipolar

Minimum Supply Voltage

3.5V

Package Type

SIP-3

Maximum Supply Voltage

20V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Length

4.3mm

Series

AH1751

Width

1.6mm

Standards/Approvals

RoHS

Height

3.2mm

Supply Current

6mA

Automotive Standard

No

COO (Country of Origin):
CN

Hall Effect Switches & Latches, Diodes Inc


Hall Effect Sensors, Diodes Inc


A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy