DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27V, SIP-3, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.48

(exc. GST)

$18.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.659$16.48
50 - 75$0.64$16.00
100 - 225$0.62$15.50
250 - 475$0.601$15.03
500 +$0.582$14.55

*price indicative

Packaging Options:
RS Stock No.:
244-1842
Mfr. Part No.:
AH3232Q-P-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Mount Type

Through Hole

Magnetic Type

Unipolar

Minimum Supply Voltage

2.7V

Package Type

SIP-3

Maximum Supply Voltage

27V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Width

3mm

Series

AH3232Q

Standards/Approvals

RoHS

Length

4.1mm

Automotive Standard

AEC-Q100

Supply Current

3.3mA

The DiodesZetex two wire automotive hall effect unipolar or latch switch is high voltage, high sensitivity with automotive compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications, such as seat and seatbelt buckle, transmission actuator, gear position, wiper, door or trunk closure, etc.

Wide supply voltage operation

Temperature coefficient 1100ppm/°C

Battery polarity reverse connection protection

Transient spike voltage protection

Over temperature shut down and auto restart

UVLO Protection

Temperature range is -40°C to +150°C

Halogen and antimony free green device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy