Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V, Analogue, SIP, 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 126 more to save 1%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$11.05

(exc. GST)

$12.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 123$3.683$11.05-
126 - 627$3.633$10.901%
630 +$3.583$10.752%

*price indicative

Packaging Options:
RS Stock No.:
866-0758
Mfr. Part No.:
A1319LUA-5-T
Brand:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Number of Axis

1

Technology

BiCMOS

Mount Type

Through Hole

Magnetic Type

Linear

Interface Type

Analogue

Maximum Frequency Response

20kHz

Minimum Supply Voltage

3V

Package Type

SIP

Maximum Supply Voltage

3.6V

Sensitivity

5mV/g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Height

3.02mm

Width

1.52mm

Series

A1318A1319

Length

4.09mm

Response Time

50μs

Automotive Standard

No

Supply Current

7.7mA

Hall Effect Sensor ICs, Allegro Microsystems


The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect sensor ICs that are designed to fit angular positions with a high accuracy and small package size.

The features of the Allegro A1318 and A1319 make them Ideal for use in automotive and industrial applications requiring high accuracy, and operate across an extended temperature range, –40°C to 150°C linear Hall-effect sensor ICs have been designed specifically to meet these requirements. These temperature-stable devices are available in both surface-mount and through hole packages. The accuracy of each device is enhanced via end-of-line optimisation.

Each BiCMOS monolithic circuit integrates a Hall element, temperature-compensating circuitry to reduce the intrinsic sensitivity drift of the Hall element, a small-signal high-gain amplifier, a clamped low-impedance output stage, and a proprietary dynamic offset cancellation technique. The A1318 and A1319 sensor ICs are offered in two package styles. The LH is a SOT-23W style, miniature, low profile package for surface-mount applications. The UA is a 3-pin, ultra-mini, single inline package (SIP) for through-hole mounting. Both packages are lead (Pb) free, with 100% matte tin leadframe plating.

3.3 V supply operation

QVO temperature coefficient programmed at Allegro™ for improved accuracy

Miniature package options

High bandwidth, low noise analog output

High speed chopping scheme minimizes QVO drift across operating temperature range

Temperature-stable quiescent voltage output and sensitivity

Precise recoverability after temperature cycling

Output voltage clamps provide short circuit diagnostic capabilities

Undervoltage lockout (UVLO)

Wide ambient temperature range: –40°C to 150°C

Immune to mechanical stress

Enhanced EMC performance for stringent automotive Applications

Hall Effect Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy