Broadcom Through Hole Motion Sensor 5 V 5V, SPI, Module, 15-Pin
- RS Stock No.:
- 827-196
- Mfr. Part No.:
- AFBR-S50MV85I
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.86
(exc. GST)
$123.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $111.86 |
| 5 + | $109.62 |
*price indicative
- RS Stock No.:
- 827-196
- Mfr. Part No.:
- AFBR-S50MV85I
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Motion Sensor | |
| Sensor Type | Motion Sensor Module | |
| Technology | CMOS | |
| Mount Type | Through Hole | |
| Interface Type | SPI | |
| Maximum Frequency Response | 3kHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Package Type | Module | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 15 | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.4mm | |
| Height | 7.9mm | |
| Series | AFBR-S50 | |
| Standards/Approvals | RoHS, UL-94V-0 | |
| Width | 7.6mm | |
| Automotive Standard | No | |
| Supply Current | 33mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Motion Sensor | ||
Sensor Type Motion Sensor Module | ||
Technology CMOS | ||
Mount Type Through Hole | ||
Interface Type SPI | ||
Maximum Frequency Response 3kHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Package Type Module | ||
Minimum Operating Temperature -20°C | ||
Pin Count 15 | ||
Maximum Operating Temperature 70°C | ||
Length 12.4mm | ||
Height 7.9mm | ||
Series AFBR-S50 | ||
Standards/Approvals RoHS, UL-94V-0 | ||
Width 7.6mm | ||
Automotive Standard No | ||
Supply Current 33mA | ||
Broadcom AFBR-S50 Series Motion Sensor, 12.4mm Length, 5V Maximum Supply Voltage - AFBR-S50MV85I
This motion sensor is a Compact detection module intended for electronic systems requiring motion monitoring and digital communication. It operates within typical industrial temperature ranges and connects via a Serial Peripheral Interface for integration into control circuits. The component is supplied and consumed at standard logic voltage levels and is designed for mounting through the printed circuit board.
Features and Benefits:
• SPI Interface enables straightforward high-speed data exchange
• 33 mA supply current minimises power draw in continuous operation
• Operates from a 5 V supply for compatibility with common logic rails
• 3 kHz maximum frequency response captures Rapid motion events
• Through-hole mounting offers secure PCB retention during assembly
• CMOS technology delivers predictable sensor electrical characteristics
• 33 mA supply current minimises power draw in continuous operation
• Operates from a 5 V supply for compatibility with common logic rails
• 3 kHz maximum frequency response captures Rapid motion events
• Through-hole mounting offers secure PCB retention during assembly
• CMOS technology delivers predictable sensor electrical characteristics
Applications
• Suitable for embedded systems requiring SPI-interface sensing
• Ideal for Compact PCB-mount motion detection implementations
• Used with low-power designs requiring modest current budgets
• Can be used in temperature-varied environments down to −20 °C
• Used for projects needing RoHS and UL-94V-0 compliant components
• Ideal for Compact PCB-mount motion detection implementations
• Used with low-power designs requiring modest current budgets
• Can be used in temperature-varied environments down to −20 °C
• Used for projects needing RoHS and UL-94V-0 compliant components
What are the connector and pin requirements for wiring?
The module presents 15 pins to the host and communicates via an SPI-compatible signalling scheme.
What supply voltage range should be applied during operation?
It requires a 5 V supply and is specified to operate at that voltage for both power and signalling.
How does the device behave across temperature extremes?
It is specified to function from −20 °C up to 70 °C without changes to its rated electrical characteristics.
What packaging and mounting method does the component use?
It is supplied as a module designed for through-hole installation to a PCB for mechanical stability.
- RS Stock No. 0827199
- Mfr. Part No. AFBR-S50MV85G
Each (In a Tube of 60)
$109.536
- RS Stock No. 0827198
- Mfr. Part No. AFBR-S50MX85I
Each
$172.23
- RS Stock No. 0827200
- Mfr. Part No. AFBR-S50MV85G
Each
$119.85
- RS Stock No. 0827197
- Mfr. Part No. AFBR-S50MX85I
Each (In a Tube of 60)
$157.451










