Broadcom Through Hole Motion Sensor 5 V 5V, SPI, Module, 15-Pin
- RS Stock No.:
- 827-198
- Mfr. Part No.:
- AFBR-S50MX85I
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$172.23
(exc. GST)
$189.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $172.23 |
| 5 + | $168.80 |
*price indicative
- RS Stock No.:
- 827-198
- Mfr. Part No.:
- AFBR-S50MX85I
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Motion Sensor | |
| Sensor Type | Motion Sensor Module | |
| Technology | CMOS | |
| Mount Type | Through Hole | |
| Interface Type | SPI | |
| Maximum Frequency Response | 3kHz | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Package Type | Module | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Pin Count | 15 | |
| Height | 7.9mm | |
| Length | 12.4mm | |
| Series | AFBR-S50 | |
| Width | 7.6mm | |
| Standards/Approvals | RoHS, UL-94V-0 | |
| Supply Current | 33mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Motion Sensor | ||
Sensor Type Motion Sensor Module | ||
Technology CMOS | ||
Mount Type Through Hole | ||
Interface Type SPI | ||
Maximum Frequency Response 3kHz | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Package Type Module | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Pin Count 15 | ||
Height 7.9mm | ||
Length 12.4mm | ||
Series AFBR-S50 | ||
Width 7.6mm | ||
Standards/Approvals RoHS, UL-94V-0 | ||
Supply Current 33mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Broadcom AFBR-S50 Series Motion Sensor, 5V Maximum Supply Voltage, 12.4mm Length - AFBR-S50MX85I
This motion sensor provides motion detection capability for electronic systems, operating from a single 5V supply and interfacing via an SPI connection. It is a CMOS-based module intended for through-hole mounting and designed to function across a wide temperature range in industrial and electronics contexts. The unit conforms to recognised material flammability and hazardous-substance limits while drawing modest operating current.
Features and Benefits:
• CMOS sensing with low current draw of 33mA for efficient operation
• SPI Interface enabling straightforward digital communication with controllers
• Through-hole package with 15 pins for robust board attachment
• Frequency response up to 3kHz for detection of Rapid motion events
• Operates from 5V supply to match common system rails for compatibility
• Rated for -20°C to 70°C allowing use across varied thermal conditions
• SPI Interface enabling straightforward digital communication with controllers
• Through-hole package with 15 pins for robust board attachment
• Frequency response up to 3kHz for detection of Rapid motion events
• Operates from 5V supply to match common system rails for compatibility
• Rated for -20°C to 70°C allowing use across varied thermal conditions
Applications
• Suitable for industrial monitoring systems requiring fast detection
• Ideal for embedded electronics projects needing a Compact motion detector
• Used with control boards where SPI Interface simplifies integration
• Can be used for machinery sensing across temperature extremes
• Appropriate for designs that require through-hole mounting stability
• Ideal for embedded electronics projects needing a Compact motion detector
• Used with control boards where SPI Interface simplifies integration
• Can be used for machinery sensing across temperature extremes
• Appropriate for designs that require through-hole mounting stability
What are the electrical supply requirements for integration?
The module requires a 5V supply and typically consumes 33mA during operation.
How is the module attached to a circuit board?
It is designed for through-hole mounting and connects via a 15-pin footprint.
Which signalling method is used to read detection data?
Detection data is communicated over an SPI Interface for digital readout.
What environmental temperature range can it withstand?
The device is specified to operate between -20°C and 70°C.
What certifications relate to material safety and hazardous substances?
The module meets RoHS requirements and has UL-94V-0 material flammability classification.
