Analog Devices 2-Axis Surface Mount Sensor, LGA, 12-Pin
- RS Stock No.:
- 709-8616
- Mfr. Part No.:
- ADIS16006CCCZ
- Brand:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8616
- Mfr. Part No.:
- ADIS16006CCCZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Type | Accelerometer, Temperature Sensor | |
| Number of Axis | 2 | |
| Mounting Type | Surface Mount | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | LGA | |
| Sensitivity | 272mV/g | |
| Pin Count | 12 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Type Accelerometer, Temperature Sensor | ||
Number of Axis 2 | ||
Mounting Type Surface Mount | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type LGA | ||
Sensitivity 272mV/g | ||
Pin Count 12 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Analog Devices 2 Axis Surface Sensor 3 V 6V 8-Pin
- Bosch Sensortec 3-Axis Surface Mount Sensor I2C 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V Serial-I2C Serial-3 Wire 12-Pin
- STMicroelectronics 3 Axis Surface Mount Sensor 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor I2C 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.62 V 1.98V SPI 12-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 12-Pin
