Sick Barrel Reed 400 Hz Magnetic Pickup, 500 mA, 0 → 30 V ac, 10 → 30 V dc, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$81.90

(exc. GST)

$90.09

(inc. GST)

RS Stock No.:
786-5839
Mfr. Part No.:
RZT1-03ZRS-KP0
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Supply Voltage

0 → 30 V ac, 10 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Switching Frequency

400 Hz

COO (Country of Origin):
HU

SICK Miniature Cylinder Sensors


Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

Related links