RS PRO Linear Potentiometer Position Sensor 28V dc, Voltage Signal

Subtotal (1 unit)*

$470.99

(exc. GST)

$518.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.99

*price indicative

RS Stock No.:
359-001
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Position Sensor

Encoder Technology

Linear Potentiometer

Output Signal Type

Voltage

Stroke

400 mm

Interface Type

4-Pin Connector

Terminal Type

4-Pin

IP Rating

IP40, IP53

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-20°C

Overall Depth

33mm

Overall Height

33mm

Overall Width

33mm

Standards/Approvals

CE, REACH, RoHS, UKCA

Maximum Operating Temperature

80°C

Mount Type

Bracket Mount

COO (Country of Origin):
TR

RS PRO Linear Potentiometer, 400 mm Stroke


This linear potentiometer is a compact and robust sensor designed for accurate linear position measurement. Utilising potentiometric technology, it offers a measuring length of up to 400 mm, providing absolute linear position feedback for a wide range of industrial applications.

Features and Benefits


Measuring range 100 - 1950 mm: Versatile measurement capabilities for various applications

Long mechanical life 100 million movements: Ensures durability and reliability

Excellent repeatability >0.01 mm Infinite resolution: Provides precise and consistent measurements

5 kOhm: 100 ... 600mm, 10 kOhm: 650 ... 1000mm, 20 kOhm: 1250 ... 2000mm: Offers flexibility in resistance options

Applications


Industrial automation

Robotics

Material handling

Manufacturing equipment

Additional Information


IP Rating: IP40;IP53

Connection Type: Hydraulic 4-Pin Connector

Supply Voltage: 28 V dc

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy