Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- RS Stock No.:
- 564-162
- Distrelec Article No.:
- 303-83-114
- Mfr. Part No.:
- TE1-0050-102-411-101
- Brand:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
$513.41
(exc. GST)
$564.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.41 |
*price indicative
- RS Stock No.:
- 564-162
- Distrelec Article No.:
- 303-83-114
- Mfr. Part No.:
- TE1-0050-102-411-101
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Transducer | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | TE1 | |
| Shaft Type | Actuating Shaft with Double Sided Support | |
| Interface Type | Analogue | |
| IP Rating | IP40, IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, ISO 13849-1, IEC 60068-2-6, IEC 60068-2-27, DIN EN 60529, CE | |
| Mount Type | Clamp | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Transducer | ||
Product Type Position/Rotary Encoder Sensor | ||
Series TE1 | ||
Shaft Type Actuating Shaft with Double Sided Support | ||
Interface Type Analogue | ||
IP Rating IP40, IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, ISO 13849-1, IEC 60068-2-6, IEC 60068-2-27, DIN EN 60529, CE | ||
Mount Type Clamp | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0564161
- Mfr. Part No. TE1-0050-101-411-101
Each
$444.80
- RS Stock No. 0553690
- Mfr. Part No. TE1-0025-102-421-202
Each
$607.10
- RS Stock No. 0564160
- Mfr. Part No. TE1-0025-102-421-101
Each
$533.75
- RS Stock No. 0553698
- Mfr. Part No. TE1-0075-101-411-202
Each
$518.24
Related links
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools





