RS PRO Linear Potentiometer Position Sensor 28V dc, 6 mm Shaft

N

Subtotal (1 unit)*

$273.52

(exc. GST)

$300.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.52

*price indicative

RS Stock No.:
100-464
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Position Sensor

Encoder Technology

Linear Potentiometer

Series

RS PRO

Stroke

30 → 1000 mm

Shaft Diameter

6mm

Interface Type

4-Pin Connector

IP Rating

IP65

Maximum Supply Voltage

28V dc

Minimum Operating Temperature

-20°C

Overall Depth

33mm

Overall Height

33mm

Standards/Approvals

No

Overall Width

56mm

Maximum Operating Temperature

80°C

Mount Type

Bracket Mount

RoHS Status: Exempt

COO (Country of Origin):
TR

RS PRO Linear Potentiometer, 30 - 1000 mm Measuring Range


This linear potentiometer is designed for precise motion control applications, offering a wide measuring range from 30 to 1000 mm. Ideal for environments requiring accurate position feedback, it ensures excellent repeatability and long mechanical life, making it a reliable choice for industrial automation.

Features and Benefits


Measuring Range 30 - 1000 mm: Accommodates a variety of applications with its extensive range

Long Mechanical Life 100 Million Movements: Ensures durability and reduces maintenance costs

Excellent Repeatability <0.01 mm: Provides high precision for critical measurements

Infinite Resolution: Delivers smooth and continuous position feedback

5 kOhm: 30 ... 600 mm, 10 kOhm: 650 ... 1000 mm: Offers flexibility in resistance options for different applications

Applications


This linear potentiometer is typically used in industrial automation, robotics, and machinery where precise position measurement is crucial.

Additional Information


IP Rating: IP65, ensuring protection against dust and water ingress

Mounting Type: Bracket Mount for easy installation

Connection Type: 1m Cable for convenient connectivity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy