Novotechnik LS1 Series Transducer Position/Rotary Encoder Sensor 30V, Analogue Signal

This image is representative of the product range

Subtotal (1 unit)*

$531.02

(exc. GST)

$584.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.02

*price indicative

RS Stock No.:
564-121
Distrelec Article No.:
303-83-093
Mfr. Part No.:
LS1-0025-002-411-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Transducer

Series

LS1

Output Signal Type

Analogue

Stroke

25 mm

Interface Type

Analogue

IP Rating

IP40

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, CE

Maximum Operating Temperature

100°C

Mount Type

Clamp

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Each
$579.12
Each
$568.94
Each
$540.22
Each
$569.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy