SICK AFS60B Series Absolute Absolute Encoder 32V, Gray Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 286-9991
- Mfr. Part No.:
- AFS60B-S4PA032768 / 1037483
- Brand:
- SICK
Subtotal (1 unit)*
$1,250.75
(exc. GST)
$1,375.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,250.75 |
*price indicative
- RS Stock No.:
- 286-9991
- Mfr. Part No.:
- AFS60B-S4PA032768 / 1037483
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AFS60B | |
| Output Signal Type | Gray | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 40.1mm | |
| Overall Width | 60mm | |
| Overall Height | 60mm | |
| Standards/Approvals | CE, MAR Declaration of Conformity, cULus certificate, UK declaration of conformity, EU declaration of conformity, CHINA-RoHS, ACMA declaration of conformity | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Flange | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AFS60B | ||
Output Signal Type Gray | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP65, IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 40.1mm | ||
Overall Width 60mm | ||
Overall Height 60mm | ||
Standards/Approvals CE, MAR Declaration of Conformity, cULus certificate, UK declaration of conformity, EU declaration of conformity, CHINA-RoHS, ACMA declaration of conformity | ||
Maximum Operating Temperature 100°C | ||
Mount Type Flange | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
Related links
- SICK AFS60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFM60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V 10 mm Shaft
