SICK AFS60B Series Absolute Absolute Encoder 32V, Gray Signal, Hollow Shaft Type, 10 mm Shaft
- RS Stock No.:
- 286-9990
- Mfr. Part No.:
- AFS60B-BJAC004096 / 1064679
- Brand:
- SICK
Subtotal (1 unit)*
$1,331.52
(exc. GST)
$1,464.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,331.52 |
*price indicative
- RS Stock No.:
- 286-9990
- Mfr. Part No.:
- AFS60B-BJAC004096 / 1064679
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AFS60B | |
| Output Signal Type | Gray | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| IP Rating | IP67, IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 45.5mm | |
| Overall Width | 60mm | |
| Standards/Approvals | cULus certificate, CHINA-RoHS, MAR Declaration of Conformity, UK declaration of conformity, CE, ACMA declaration of conformity, EU declaration of conformity | |
| Overall Height | 60mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AFS60B | ||
Output Signal Type Gray | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
IP Rating IP67, IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 45.5mm | ||
Overall Width 60mm | ||
Standards/Approvals cULus certificate, CHINA-RoHS, MAR Declaration of Conformity, UK declaration of conformity, CE, ACMA declaration of conformity, EU declaration of conformity | ||
Overall Height 60mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
Applications
- RS Stock No. 0760760
- Mfr. Part No. 0539614
- RS Stock No. 2667714
- Mfr. Part No. DGS80B-TYLA02500 / 1118746
- RS Stock No. 0479072
- Mfr. Part No. F035902
Related links
- SICK AFS60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 15 mm
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V Solid Type, 6 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK A3M60B Series Absolute Absolute Encoder 32V Hollow Shaft Type, 12 mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft











