SICK AFM60B Series Absolute Absolute Encoder 32V, Gray Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 286-9988
- Mfr. Part No.:
- AFM60B-S4PK032768 / 1037505
- Brand:
- SICK
Subtotal (1 unit)*
$1,618.14
(exc. GST)
$1,779.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,618.14 |
*price indicative
- RS Stock No.:
- 286-9988
- Mfr. Part No.:
- AFM60B-S4PK032768 / 1037505
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Series | AFM60B | |
| Output Signal Type | Gray | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 40.1mm | |
| Standards/Approvals | UK Declaration, MAR Declaration, CHINA-RoHS, ACMA Declaration, EU Declaration, cULus certificate | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Series AFM60B | ||
Output Signal Type Gray | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 40.1mm | ||
Standards/Approvals UK Declaration, MAR Declaration, CHINA-RoHS, ACMA Declaration, EU Declaration, cULus certificate | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Overview
The high-resolution AFS/AFM60 Ethernet absolute encoders take high precision measurements of the absolute position and speed. Comprehensive smart functions for diagnosing parameters such as temperature or operating time and for early error detection increase the machine and plant availability. Various configuration options – for example, modifying the resolution – simplify installation and enable customized adjustment to each application.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK AFM60B Series Absolute Encoder 32V, 15 ppr ppr
- SICK AFM60 Series Absolute Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V Solid Type, 6 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V SSI Signal 12 mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V 10 mm Shaft
