SICK AFM60E Series Absolute Absolute Encoder 32V, Gray Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 286-9989
- Mfr. Part No.:
- AFM60E-S4AM004096 / 1037656
- Brand:
- SICK
Subtotal (1 unit)*
$1,347.15
(exc. GST)
$1,481.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,347.15 |
*price indicative
- RS Stock No.:
- 286-9989
- Mfr. Part No.:
- AFM60E-S4AM004096 / 1037656
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Series | AFM60E | |
| Output Signal Type | Gray | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | Cable | |
| IP Rating | IP67, IP65 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Overall Depth | 43.1mm | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Standards/Approvals | UK Declaration, ACMA Declaration, MAR Declaration, EU Declaration, cULus certificate, CHINA-RoHS | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Series AFM60E | ||
Output Signal Type Gray | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type Cable | ||
IP Rating IP67, IP65 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Overall Depth 43.1mm | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Standards/Approvals UK Declaration, ACMA Declaration, MAR Declaration, EU Declaration, cULus certificate, CHINA-RoHS | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Overview
The AFS/AFM60 SSI offers a maximum total resolution of up to 30 bits (AFM60), a large selection of programmable parameters, good concentricity properties, and a compact design. Thanks to the combination of high resolution and high enclosure rating, the encoders are suitable for a wide variety of industrial applications. Variants with a stainless-steel housing are available for applications in harsh environments.
The AFS/AFM60 SSI are equipped as standard with an SSI interface, and the AFM60 is also available with combined SSI and incremental as well as SSI and sin/cos interfaces. The encoders can be programmed via the PGT-08-S PC-based programming device or the PGT-10-Pro hand-held programming device.
At a glance
High resolution absolute encoder with up to 30 bits (AFM60) or 18 bits (AFS60)
Various types of solid and hollow shaft
Connection: M12 male connector, M23 male connector or cable
Communication interfaces: SSI, SSI + incremental, SSI + Sin/Cos
Programmable (type-dependent)
Stainless steel (Inox versions)
Enclosure rating up to IP67
Your Benefit
Their high resolution and measurement accuracy enable them to be used in demanding applications
Application-specific solutions thanks to various mechanical interfaces
Simple to mount due to compact design, even when space is limited
Programmability ensures reduced storage, high machine availability, and easy installation
Suitable programming tools for every application are available as accessories
High resistance to environmental influences due to stainless-steel housing (Inox versions)
High impermeability due to enclosure rating up to IP67
Applications
Fields of applications
Measurement of the absolute position in various machines and systems, such as machine tools, packaging systems, wood processing machines, presses, printing machines.
Related links
- SICK AFM60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFS60E Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder 32V 10 mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK ANS58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft
- SICK ANS58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 6 mm Shaft
