SICK BEF Series Measuring Measuring Wheel, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 285-0898
- Mfr. Part No.:
- BEF-MR10200AP / 4084738
- Brand:
- SICK
Subtotal (1 unit)*
$188.14
(exc. GST)
$206.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $188.14 |
*price indicative
- RS Stock No.:
- 285-0898
- Mfr. Part No.:
- BEF-MR10200AP / 4084738
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Measuring | |
| Product Type | Measuring Wheel | |
| Series | BEF | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Overall Depth | 17mm | |
| Overall Height | 63.7mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.7mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Measuring | ||
Product Type Measuring Wheel | ||
Series BEF | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Minimum Operating Temperature -30°C | ||
Overall Depth 17mm | ||
Overall Height 63.7mm | ||
Standards/Approvals RoHS | ||
Overall Width 63.7mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Overview
The Aluminium measuring wheel is designed for use with a 10 mm solid shaft and features a smooth polyurethane surface. With a circumference of 200 mm, this measuring wheel is suitable for various applications, providing accurate measurements across different surfaces.
The measuring surface is compatible with greased metal, painted surfaces, plastics, paper, cardboard, wood, textiles, wire and leather. The moment of inertia for this measuring wheel is specified as 310 gcm².
At a glance
-
Your Benefit
Applications
Related links
- SICK BEF Series Measuring Measuring Wheel 10 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 6 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 8 mm Shaft
- SICK BEF Series Measuring Measuring Wheel
- SICK DUV60E Series Measuring Measuring Wheel 30V HTL Solid Shaft Type, 8 mm Shaft
- SICK RoHS Standard
- SICK, BEF Series Measuring Wheel for Use with Photoelectric Sensors
- SICK ANM58B Series Absolute Absolute Encoder 32V Solid Shaft Type, 10 mm Shaft
