SICK, BEF Series Measuring Wheel for Use with Photoelectric Sensors

Subtotal (1 unit)*

$278.04

(exc. GST)

$305.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.04

*price indicative

RS Stock No.:
223-0956
Mfr. Part No.:
BEF-MR10500APG
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Measuring Wheel

Accessory Type

Measuring Wheel

For Use With

Photoelectric Sensors

Series

BEF

Standards/Approvals

No

COO (Country of Origin):
DE
The Sick aluminium measuring wheel with ridged polyurethane surface for 10 mm solid shaft. It has circumference 500 mm.

Bore diameter 10 mm

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy