Flowline UG06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter, 20 mA, 28 V dc, 2 bar

Subtotal (1 unit)*

$2,316.17

(exc. GST)

$2,547.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,316.17

*price indicative

RS Stock No.:
137-2050
Mfr. Part No.:
UG06-0001-01
Brand:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Product Type

Level Transmitter

Device Type

Reflective Ultrasonic Liquid Level Transmitter

Mount Type

Vertical, Horizontal

Housing Material

Polycarbonate, Polypropylene

Minimum Operating Temperature

-40°C

Interface Type

USB

Maximum Operating Temperature

80°C

Maximum DC Voltage

28V dc

Maximum Current

20mA

Maximum Pressure

2bar

Standards/Approvals

CE, CSA, cUS

Hazardous Area Certification

No

Series

UG06

RoHS Status: Exempt

COO (Country of Origin):
US

Flowline EchoPod UG06 Reflective Ultrasonic Liquid Level Transmitter


Flowline EchoPod UG06 general purpose reflective ultrasonic multi function level transmitter provide continuous level measurement up to 12 m. A 4 mA to 20 mA analogue signal output is configurable via an integral push button display module or Flowline WebCal software. The non-contact liquid level sensor features reflective technology that delivers reliable level measurement in condensing environments.

Features and Benefits


Reflective Technology measures reliably with condensation;Corrosion resistant PVDF transducer with IP68 PP enclosure;Fail-safe diagnostics with selectable signal fail-safe outputs;LCD display indicates level in inches, meters or percent of span;Narrow 3” (7.6 cm) beam width for applications with limited space;Windowed enclosure cap provides liquid tight level indication;Configuration via push button display or WebCal software;Automatic temperature compensation from -40º to 80º C.

Flowline Sensors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy