SICK BEF Series Measuring Measuring Wheel, Solid shaft Type, 10mm Shaft

Subtotal (1 unit)*

$278.26

(exc. GST)

$306.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.26

*price indicative

RS Stock No.:
285-0900
Mfr. Part No.:
BEF-MR10500AK / 4084733
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Measuring

Series

BEF

Shaft Type

Solid shaft

Shaft Diameter

10mm

Overall Height

159.2mm

Overall Width

159.2mm

Overall Depth

32mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

COO (Country of Origin):
DE

Overview


The Aluminium measuring wheel is designed for use with a 10 mm solid shaft and features a cross knurled aluminium surface. With a circumference of 500 mm, this measuring wheel is suitable for various applications, providing accurate measurements across different surfaces.

The measuring surface is compatible with cardboard, wood, textiles, vulcanized rubber and soft plastic. The moment of inertia for this measuring wheel is specified as 310 gcm².

At a glance


-

Your Benefit


Applications


Related links