Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- RS Stock No.:
- 554-777
- Mfr. Part No.:
- ILT-AS-150-22-C1
- Brand:
- Variohm Group
Subtotal (1 unit)*
$671.29
(exc. GST)
$738.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.29 |
*price indicative
- RS Stock No.:
- 554-777
- Mfr. Part No.:
- ILT-AS-150-22-C1
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Linear Measuring | |
| Series | ILT | |
| Output Signal Type | Current | |
| Stroke | 150mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Linear Measuring | ||
Series ILT | ||
Output Signal Type Current | ||
Stroke 150mm | ||
- COO (Country of Origin):
- GB
The Variohm Group ILT Linear Sensor is a durable, high accuracy linear position sensor specifically designed for use in applications where long life and cost are important. The ILT linear sensor is particularly suitable for OEM customers who require good performance in hard environments such as industrial and agricultural machinery or special vehicle construction. Its performance, repeatability and stability are outstanding over a large temperature range.
Robust design
Long life due to inductive technology
IP67 and IP69K protection
Ideal for use in vehicles and machines in harsh environments
Long life due to inductive technology
IP67 and IP69K protection
Ideal for use in vehicles and machines in harsh environments
Related links
- Variohm Group ILT Series Linear Measuring Position Sensor, Current Signal
- Variohm Group ILT Series Linear Measuring Position Sensor, Analogue Signal
- RS PRO Linear Measuring Position Sensor, Analogue Signal
- RS PRO Linear Measuring Position Sensor
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal