Omron Incremental Incremental Encoder, 360 ppr, Radial, Thrust Type

Subtotal (1 unit)*

$965.75

(exc. GST)

$1,062.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$965.75

*price indicative

RS Stock No.:
215-7365
Mfr. Part No.:
E6C2-CWZ1X 360P/R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

6000rpm

Shaft Type

Radial, Thrust

Supply Voltage

24 V dc

The Omron E6C2-CWZ1X 360P/R 2M is a incremental rotary encoder, has a rated supply voltage of 5 to 24 VDC, with 3-phase NPN output, cable length is of 0.5 m.

IP64 Drip-proof Construction
Shaft Withstands Heavy Loads
Protective Circuit for Output Shorting

Related links