Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type

This image is representative of the product range

Subtotal (1 unit)*

$444.80

(exc. GST)

$489.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.80

*price indicative

RS Stock No.:
564-161
Distrelec Article No.:
303-83-111
Mfr. Part No.:
TE1-0050-101-411-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Product Type

Position/Rotary Encoder Sensor

Encoder Technology

Transducer

Series

TE1

Shaft Type

Actuating Shaft with Double Sided Support

Interface Type

Analogue

IP Rating

IP40, IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, DIN EN 60529, IEC 60068-2-27, IEC 60068-2-6, ISO 13849-1, RoHS

Mount Type

Clamp

Maximum Operating Temperature

85°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy