Novotechnik TEX Series Transducer Position/Rotary Encoder Sensor 24V, Threaded Shaft Type

This image is representative of the product range

Subtotal (1 unit)*

$309.79

(exc. GST)

$340.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.79

*price indicative

RS Stock No.:
564-178
Distrelec Article No.:
303-83-142
Mfr. Part No.:
TEX-0050-411-002-101
Brand:
Novotechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Novotechnik

Encoder Technology

Transducer

Product Type

Position/Rotary Encoder Sensor

Series

TEX

Shaft Type

Threaded Shaft

IP Rating

IP54, IP67

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS, DIN EN 60529

Maximum Operating Temperature

85°C

Mount Type

Clamp

Switching Frequency

2000Hz

COO (Country of Origin):
DE

Each
$390.79
Each
$375.55
Each
$316.71
Each
$341.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy