Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- RS Stock No.:
- 564-148
- Mfr. Part No.:
- TS-0150-101
- Brand:
- Novotechnik
This image is representative of the product range
Subtotal (1 unit)*
$369.78
(exc. GST)
$406.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.78 |
*price indicative
- RS Stock No.:
- 564-148
- Mfr. Part No.:
- TS-0150-101
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Actuating Shaft | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | TS | |
| Shaft Type | Actuating Shaft with Double Sided Support | |
| IP Rating | IP67, IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | IEC 60068-2-27, RoHS, UL, DIN EN ISO 1207, IEC 60068-2-6, DIN EN 60529 | |
| Mount Type | Clamp | |
| Maximum Operating Temperature | 100°C | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Actuating Shaft | ||
Product Type Position/Rotary Encoder Sensor | ||
Series TS | ||
Shaft Type Actuating Shaft with Double Sided Support | ||
IP Rating IP67, IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals IEC 60068-2-27, RoHS, UL, DIN EN ISO 1207, IEC 60068-2-6, DIN EN 60529 | ||
Mount Type Clamp | ||
Maximum Operating Temperature 100°C | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0553735
- Mfr. Part No. TS-0075-101
Each
$365.08
- RS Stock No. 0564160
- Mfr. Part No. TE1-0025-102-421-101
Each
$533.75
- RS Stock No. 0553701
- Mfr. Part No. TE1-0075-102-411-202
Each
$567.20
- RS Stock No. 0553700
- Mfr. Part No. TE1-0075-101-421-101
Each
$551.30
Related links
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V
- Connector Tool Kits
- IDC Tools




