Schneider Electric, SAH 690 V 20.9A Sine Wave Filter
- RS Stock No.:
- 354-454
- Mfr. Part No.:
- LVR07250A69T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,209.90
(exc. GST)
$3,530.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,209.90 |
*price indicative
- RS Stock No.:
- 354-454
- Mfr. Part No.:
- LVR07250A69T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Voltage Rating | 690 V | |
| Series | SAH | |
| Maximum Current Rating | 20.9A | |
| Dimensions | 220 x 240 x 160mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Voltage Rating 690 V | ||
Series SAH | ||
Maximum Current Rating 20.9A | ||
Dimensions 220 x 240 x 160mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Anti-Harmonic Detuned Reactor ensures efficient power quality management. Designed for a 50 Hz network frequency, it meets IEC 60068 standards. The reactor features an IP00 protection rating for controlled environments.
Indoor installation
EU RoHS Directive
EU RoHS Directive
Related links
- Schneider Electric, LVR05 690 V 20.9A Sine Wave Filter
- Schneider Electric, SAH 400 V 18A Sine Wave Filter
- Schneider Electric, SAH 400 V 36.1A Sine Wave Filter
- Schneider Electric, LVR07 690 V 10.5A Sine Wave Filter
- Siemens, 6SL3000-2 690 V 100A Sine Wave Filter
- Siemens, 6SL3000-2 690 V 150A Sine Wave Filter
- Schneider Electric, Altivar 500 V ac 600A 4 → 8kHz Sine Wave Filter
- Schneider Electric, Altivar 480 V ac 95A 4 → 8kHz Sine Wave Filter