Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- RS Stock No.:
- 315-154
- Mfr. Part No.:
- KTP-15-L
- Brand:
- Variohm Group
Subtotal (1 unit)*
$75.97
(exc. VAT)
$83.57
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 15 December 2025
- Plus 35 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.97 |
*price indicative
- RS Stock No.:
- 315-154
- Mfr. Part No.:
- KTP-15-L
- Brand:
- Variohm Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Encoder Technology | Angular | |
| Series | KTP | |
| Output Signal Type | Resistive | |
| Stroke | 38.1mm | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Encoder Technology Angular | ||
Series KTP | ||
Output Signal Type Resistive | ||
Stroke 38.1mm | ||
- COO (Country of Origin):
- HK
The Variohm Group Linear Position Sensor is ideally suited for use where reliability in a harsh operating environment is a primary consideration. Industrial, vehicular, appliance, machine tool and robotic applications benefit from the units high temperature stability. The solderable terminal tabs, suitable for use with .110 (2.8mm) PDQ styled crimped wiring lugs, and durable spring-loaded plunger, make installation and operation easy.
Aimed at space limited position feedback applications
Durable design for harsh environments
High temperature stability
Durable design for harsh environments
High temperature stability
Related links
- Variohm Group KTP Series Angular Position Sensor, Resistive Signal
- Variohm Group VTP11 Series Angular Position Sensor 8 mm Shaft Type, 8mm Shaft
- Novotechnik P4500 Series Angular Position Sensor, Resistive Signal
- Variohm Group PRO Series Angular Position Sensor, Digital Signal
- Variohm Group VLP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group KTC Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group VXP Series Angular Position Sensor, Voltage Divider Signal
- Variohm Group PZ12 Series Angular Position Sensor, Voltage Divider Signal
