Variohm Group KTP Series Position Sensor 60V ac/dc

Subtotal (1 unit)*

$67.76

(exc. GST)

$74.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.76

*price indicative

RS Stock No.:
315-152
Distrelec Article No.:
301-29-270
Mfr. Part No.:
KTP-10-L
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Position Sensor

Series

KTP

Resistance

5.1kΩ

Maximum Supply Voltage

60V ac/dc

Standards/Approvals

No

Maximum Operating Temperature

135°C

Resistance Tolerance

±25 %

COO (Country of Origin):
HK
The Variohm Group Linear Position Sensor is ideally suited for use where reliability in a harsh operating environment is a primary consideration. Industrial, vehicular, appliance, machine tool and robotic applications benefit from the unit’s high temperature stability. The solderable terminal tabs, suitable for use with .110” (2.8mm) PDQ styled crimped wiring lugs, and durable spring-loaded plunger, make installation and operation easy.

Aimed at space limited position feedback applications

Durable design for harsh environments

High temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy