Variohm Group VLP Series Position Sensor 42V

Subtotal (1 unit)*

$624.59

(exc. GST)

$687.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$624.59

*price indicative

RS Stock No.:
315-293
Distrelec Article No.:
304-16-721
Mfr. Part No.:
VLP250
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Position Sensor

Series

VLP

Resistance

10kΩ

IP Rating

IP65, IP67

Maximum Supply Voltage

42V

Standards/Approvals

RoHS

Maximum Operating Temperature

150°C

Resistance Tolerance

20 %

COO (Country of Origin):
GB
The Variohm Group Linear Position Sensor features self-aligning spherical bearing mounts and an improved O-ring sealing arrangement. The range provides up to +/-0.1% independent linearity and positioning repeatability to 0.01 mm. Choose the VLP series for IP65 rating with temperature range -40 to +100ºC.

Outstanding repeatability and linearity

Dual seal design for extended reliability and longer life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy