Variohm Group KTP Series Position Sensor 6V
- RS Stock No.:
- 315-151
- Distrelec Article No.:
- 301-29-269
- Mfr. Part No.:
- KTP-05-L
- Brand:
- Variohm Group
Subtotal (1 unit)*
$62.11
(exc. GST)
$68.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.11 |
*price indicative
- RS Stock No.:
- 315-151
- Distrelec Article No.:
- 301-29-269
- Mfr. Part No.:
- KTP-05-L
- Brand:
- Variohm Group
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Variohm Group | |
| Product Type | Position Sensor | |
| Series | KTP | |
| Resistance | 5.1kΩ | |
| Maximum Supply Voltage | 6V | |
| Standards/Approvals | No | |
| Resistance Tolerance | ±25 % | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Variohm Group | ||
Product Type Position Sensor | ||
Series KTP | ||
Resistance 5.1kΩ | ||
Maximum Supply Voltage 6V | ||
Standards/Approvals No | ||
Resistance Tolerance ±25 % | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- HK
The Variohm Group Linear Position Sensor is ideally suited for use where reliability in a harsh operating environment is a primary consideration. Industrial, vehicular, appliance, machine tool and robotic applications benefit from the units high temperature stability. The solderable terminal tabs, suitable for use with .110 (2.8mm) PDQ styled crimped wiring lugs, and durable spring-loaded plunger, make installation and operation easy.
Aimed at space limited position feedback applications
Durable design for harsh environments
High temperature stability
Related links
- Variohm Group KTP Series Position Sensor 6V
- Variohm Group KTP Series Position Sensor 60V ac/dc
- Variohm Group KTC Series Position Sensor 6V
- Variohm Group PZ12 Series Position Sensor 6V
- Variohm Group 75 Series Position Sensor 24V
- Variohm Group Pro Series Position Sensor
- Variohm Group 150 Series Position Sensor 24V
- Variohm Group VLP Series Position Sensor 42V
