Variohm Group PZ12 Series Position Sensor 6V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$269.21

(exc. GST)

$296.13

(inc. GST)

RS Stock No.:
315-280
Distrelec Article No.:
110-89-731
Mfr. Part No.:
PZ12A-50-P
Brand:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Position Sensor

Series

PZ12

Housing Material

Anodised Aluminium

IP Rating

IP65, IP60

Maximum Supply Voltage

6V

Standards/Approvals

No

Maximum Operating Temperature

100°C

COO (Country of Origin):
HK
The Variohm Group Linear Motion Position Sensor is designed for direct absolute measurement and available in stroke length up to 150 mm. The mini design is suitable for mounting in instruments or machines with limited space. An improved technique for making a connection to the resistance track (Double Trimming Technique) ensures the higher degrees of reliability and linearity, while multi-fingers wipers stabilize output signals, even in the most adverse working conditions.

Pulling rod type

Anodized aluminium housing

Long life

High resolution

Excellent repeatability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy