DiodesZetex DMN2004K N-Channel MOSFET, 630 mA, 20 V Enhancement, 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$486.00

(exc. GST)

$534.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.162$486.00-
6000 - 9000$0.158$474.002%
12000 +$0.155$465.004%

*price indicative

RS Stock No.:
922-8008
Mfr. Part No.:
DMN2004K-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

630mA

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

DMN2004K

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

350mW

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

1V

Typical Gate Charge Qg @ Vgs

0.9nC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Length

3mm

Height

1.1mm

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q104, AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy