DiodesZetex DMN2004K N-Channel MOSFET, 630 mA, 20 V Enhancement, 3-Pin SOT-23 DMN2004K-7
- RS Stock No.:
- 708-2425
- Mfr. Part No.:
- DMN2004K-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$13.18
(exc. GST)
$14.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,800 unit(s) shipping from 23 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.527 | $13.18 | - |
| 750 - 1475 | $0.513 | $12.83 | 2% |
| 1500 + | $0.505 | $12.63 | 4% |
*price indicative
- RS Stock No.:
- 708-2425
- Mfr. Part No.:
- DMN2004K-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 630mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | DMN2004K | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 900mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q104, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 630mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series DMN2004K | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 900mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q104, AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN2004K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG1012T-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMG1012T-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMG1012T-7
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75
- Vishay Si1012CR Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 SI1012CR-T1-GE3
- onsemi MGSF1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi MGSF1 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF1N02LT1G
- DiodesZetex DMN2005K Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
