Vishay Si1012CR N-Channel MOSFET, 630 mA, 20 V Enhancement, 3-Pin SC-75 SI1012CR-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-7259
Mfr. Part No.:
SI1012CR-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

630mA

Maximum Drain Source Voltage Vds

20V

Package Type

SC-75

Series

Si1012CR

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.1Ω

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

1.3nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

240mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

860μm

Height

800μm

Standards/Approvals

No

Length

1.68mm

Automotive Standard

No

N-Channel MOSFET, 8V to 25V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy