Infineon HEXFET N-Channel MOSFET, 42 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 919-4905
- Mfr. Part No.:
- IRF1310NPBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$75.45
(exc. GST)
$83.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 04 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.509 | $75.45 | - |
| 100 - 150 | $1.477 | $73.85 | 2% |
| 200 + | $1.449 | $72.45 | 3% |
*price indicative
- RS Stock No.:
- 919-4905
- Mfr. Part No.:
- IRF1310NPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 160W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 8.77mm | |
| Length | 10.54mm | |
| Width | 4.69mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 160W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 8.77mm | ||
Length 10.54mm | ||
Width 4.69mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 100V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF1310NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF1310NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150NPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905TRPBF
