Infineon HEXFET N-Channel MOSFET, 42 A, 100 V Enhancement, 3-Pin TO-263 IRF1310NSTRLPBF
- RS Stock No.:
- 215-2571
- Mfr. Part No.:
- IRF1310NSTRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$1,050.40
(exc. GST)
$1,155.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $1.313 | $1,050.40 |
| 4000 + | $1.182 | $945.60 |
*price indicative
- RS Stock No.:
- 215-2571
- Mfr. Part No.:
- IRF1310NSTRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 160W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 110nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.079in | |
| Standards/Approvals | EIA 418 | |
| Length | 14.173in | |
| Height | 1.197in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 160W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 110nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 1.079in | ||
Standards/Approvals EIA 418 | ||
Length 14.173in | ||
Height 1.197in | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 IRF1310NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRF1310NPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-247 IRFP150NPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 55 V Enhancement, 3-Pin TO-252 IRLR2905TRPBF
