Infineon HEXFET N-Channel MOSFET, 42 A, 100 V Enhancement, 3-Pin TO-220 IRF1310NPBF

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.12

(exc. GST)

$3.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 141 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$3.12-
13 - 24$3.081%
25 +$3.052%

*price indicative

RS Stock No.:
541-1506
Mfr. Part No.:
IRF1310NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.3V

Maximum Power Dissipation Pd

160W

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

110nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.54mm

Height

8.77mm

Width

4.69mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy