Infineon HEXFET N-Channel MOSFET, 42 A, 100 V Enhancement, 3-Pin TO-247 IRFP150NPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.52

(exc. GST)

$4.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 03 November 2026
  • Plus 800 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$4.52
7 - 12$4.48
13 +$4.44

*price indicative

RS Stock No.:
541-0856
Distrelec Article No.:
303-41-346
Mfr. Part No.:
IRFP150NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-247

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

36mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

160W

Typical Gate Charge Qg @ Vgs

110nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

175°C

Width

5.3mm

Standards/Approvals

No

Height

20.3mm

Length

15.9mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 42A Maximum Continuous Drain Current, 160W Maximum Power Dissipation - IRFP150NPBF


This MOSFET is designed for high-performance applications that require efficient switching. With its N-channel configuration, it effectively manages substantial power loads, making it a key component in various electronic circuits and power management systems. Its ability to function across a wide temperature range increases its adaptability in various environments.

Features & Benefits


• Maximum continuous drain current of 42A

• Maximum drain-source voltage of 100V

• Low Rds(on) of 36mΩ for enhanced efficiency

• Maximum power dissipation of 160W

• Utilises enhancement mode for improved operation

• Integrated in a TO-247AC package for straightforward mounting

Applications


• Utilised in power supply circuits for automation devices

• Suitable for motor control in industrial machinery

• Employed in renewable energy systems for effective power conversion

• Applicable for high-frequency switching in telecommunications

Can it be used in high-temperature environments?


Yes, it operates effectively at temperatures up to +175°C, permitting use in challenging conditions.

What is the maximum gate-source voltage it can handle?


The device is designed to handle a maximum gate-source voltage of -20V and +20V, providing varied options for circuit design.

How does the low Rds(on) benefit performance?


A low Rds(on) minimises power losses during operation, thus enhancing overall efficiency and thermal management.

Is it suitable for through-hole mounting?


Yes, the TO-247AC package is specifically intended for through-hole mounting applications.

What considerations should be taken during installation?


Ensure the device is adequately cooled during operation to maintain optimal performance and prevent overheating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy