Vishay IRF840LC N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
- RS Stock No.:
- 919-4400
- Mfr. Part No.:
- IRF840LCPBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$115.65
(exc. GST)
$127.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 left, ready to ship from another location
- Final 4,050 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.313 | $115.65 |
| 100 - 150 | $2.277 | $113.85 |
| 200 + | $2.222 | $111.10 |
*price indicative
- RS Stock No.:
- 919-4400
- Mfr. Part No.:
- IRF840LCPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRF840LC | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 850mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 2V | |
| Maximum Power Dissipation Pd | 125W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.41mm | |
| Standards/Approvals | No | |
| Width | 4.7mm | |
| Height | 9.01mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRF840LC | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 850mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 2V | ||
Maximum Power Dissipation Pd 125W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 150°C | ||
Length 10.41mm | ||
Standards/Approvals No | ||
Width 4.7mm | ||
Height 9.01mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
- Vishay IRF840A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220
- Vishay IRF840A Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840APBF
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- Vishay Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840HPBF
- Vishay IRF Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220AB IRF840PBF
- Vishay IRF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840SPBF
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
