Vishay IRF840A N-Channel Power MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220AB IRF840APBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$131.30

(exc. GST)

$144.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 2,950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$2.626$131.30
250 +$2.364$118.20

*price indicative

RS Stock No.:
178-0835
Mfr. Part No.:
IRF840APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220AB

Series

IRF840A

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

38nC

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

2V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

10.41mm

Height

9.01mm

Width

4.7mm

Automotive Standard

No

Vishay IRF840A Series Power MOSFET, 500V Drain Source Voltage, 125W Power Dissipation - IRF840APBF


This power MOSFET is a high-voltage N-channel enhancement device intended for switching and power-control roles in industrial electronics. It operates across a broad ambient range and is supplied in a TO-220AB through-hole package for straightforward mounting in power assemblies. The device is suitable where durable thermal margins and standard gate-drive levels are used.

Features and Benefits:


• 500V drain rating enables high-voltage switching applications
• 8A continuous drain current supports moderate load currents
• 125W power dissipation allows substantial power handling
• 850mΩ Rds(on) reduces conduction losses at low gate drive
• 38nC typical gate charge minimises switching energy
• 30V gate-source limit provides robust gate-voltage tolerance

Applications


• Suitable for industrial high-voltage converters and inverters
• Ideal for switch-mode power supply primary switching
• Used with discrete motor-control stages requiring 8A switching
• Can be used for power-management in lab test equipment
• Suitable for replacement in compatible TO-220AB assemblies

What thermal extremes can it tolerate during operation?


The device is rated to operate from -55°C up to 150°C junction temperature, supporting use in demanding temperature environments.

What mounting and board-assembly approach is recommended?


The TO-220AB package is designed for through-hole mounting and allows direct fastening to heatsinks for improved thermal dissipation.

How does the gate-charge value affect switching design?


A 38nC gate charge determines the drive current and driver selection to achieve desired switching speeds and limits driven switching losses.

What gate-voltage constraints should be observed to avoid damage?


Gate-source voltage must not exceed 30V to prevent gate-oxide stress and ensure long-term reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy