Vishay IRF840AS N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- RS Stock No.:
- 178-0873
- Mfr. Part No.:
- IRF840ASPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0873
- Mfr. Part No.:
- IRF840ASPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | IRF840AS | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 850mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 2V | |
| Maximum Power Dissipation Pd | 3.1W | |
| Typical Gate Charge Qg @ Vgs | 38nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.83mm | |
| Length | 10.67mm | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series IRF840AS | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 850mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 2V | ||
Maximum Power Dissipation Pd 3.1W | ||
Typical Gate Charge Qg @ Vgs 38nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 4.83mm | ||
Length 10.67mm | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 500V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay IRF840AS Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840ASPBF
- Vishay IRF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay IRF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 IRF840SPBF
- Vishay IRF830A Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay SiHF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263
- Vishay SiHF840S Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-263 SIHF840STRL-GE3
- Vishay IRF830A Type N-Channel Power MOSFET 500 V Enhancement, 3-Pin TO-263 IRF830ASPBF
- Vishay IRF840LC Type N-Channel MOSFET 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF
