Vishay IRF840LC N-Channel MOSFET, 8 A, 500 V Enhancement, 3-Pin TO-220 IRF840LCPBF

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.77

(exc. GST)

$5.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 17 left, ready to ship from another location
  • Final 4,062 unit(s) shipping from 23 November 2026

Units
Per unit
Saving
1 - 12$4.77-
13 - 24$4.701%
25 +$4.632%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
301-495
Distrelec Article No.:
171-16-254
Mfr. Part No.:
IRF840LCPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220

Series

IRF840LC

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

850mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

39nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.41mm

Width

4.7mm

Height

9.01mm

Automotive Standard

No

N-Channel MOSFET, 500V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy